Tokmas AD8276ARZ-R7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD8276ARZ-R7(TOKMAS) |
| LCSC Part # | C49208990 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1V/us 300uV 124dB 5pA Rail-to-rail output SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Slew Rate | 1V/us | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.7V~36V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 28mA | |
| Vos - Input Offset Voltage | 300uV | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Ib - Input Bias Current | 5pA | |
| Rail to Rail | Rail-to-rail output | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Overvoltage protection;Integrated precision resistor network | |
| Noise density(eN) | 65nV/√Hz@1kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8836$ 1.6199 | $ 1.62 |
| 10+ | $ 1.6136$ 1.3877 | $ 13.88 |
| 30+ | $ 1.4444$ 1.2422 | $ 37.27 |
| 100+ | $ 1.272$ 1.0940 | $ 109.40 |
| 500+ | $ 1.1939$ 1.0268 | $ 513.40 |
| 1,000+ | $ 1.1614$ 0.9988 | $ 998.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Slew Rate | 1V/us | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2.7V~36V | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 28mA | |
| Vos - Input Offset Voltage | 300uV | |
| Common Mode Rejection Ratio(CMRR) | 124dB | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Ib - Input Bias Current | 5pA | |
| Rail to Rail | Rail-to-rail output | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Overvoltage protection;Integrated precision resistor network | |
| Noise density(eN) | 65nV/√Hz@1kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



