Tokmas AD8138ARZ-R7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD8138ARZ-R7(TOKMAS) |
| LCSC Part # | C49208989 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 447V/us 94dB 20uV 2uA Rail-to-rail output SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Slew Rate | 447V/us | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4.6mA | |
| Input Offset Current(Ios) | 30nA | |
| Output Current | 82mA | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 2uA | |
| Rail to Rail | Rail-to-rail output | |
| Power Supply Rejection Ratio (PSRR) | 103dB | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage | |
| Noise density(eN) | 2.9nV/√Hz@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 245
245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8114 | $ 3.81 |
| 10+ | $ 3.2685 | $ 32.69 |
| 30+ | $ 2.946 | $ 88.38 |
| 100+ | $ 2.6203 | $ 262.03 |
| 500+ | $ 2.4696 | $ 1234.80 |
| 1,000+ | $ 2.4016 | $ 2401.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Slew Rate | 447V/us | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4.6mA | |
| Input Offset Current(Ios) | 30nA | |
| Output Current | 82mA | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 2uA | |
| Rail to Rail | Rail-to-rail output | |
| Power Supply Rejection Ratio (PSRR) | 103dB | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage | |
| Noise density(eN) | 2.9nV/√Hz@100kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



