Tokmas AD7689BCPZRL7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD7689BCPZRL7(TOKMAS) |
| LCSC Part # | C49208987 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | SPI 2.3V~5.5V QFN-20(4x4) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.25LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 92.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.25LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 92.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,835
1,835 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4171 | $ 4.42 |
| 10+ | $ 3.7691 | $ 37.69 |
| 30+ | $ 3.3838 | $ 101.51 |
| 100+ | $ 2.9937 | $ 299.37 |
| 500+ | $ 2.8147 | $ 1407.35 |
| 1,000+ | $ 2.7325 | $ 2732.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.25LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 92.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50nA | |
| Voltage - Supply | 2.3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.25LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 92.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Report an ErrorShow similar products (0) >
C49208987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



