Tokmas AD7689BCPZ(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD7689BCPZ(TOKMAS) |
| LCSC Part # | C49208986 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | SPI 2.3V~5V QFN-20(4x4) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Interface | SPI | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 92.5dB | |
| Voltage - Supply | 2.3V~5V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,081
1,081 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5783 | $ 4.58 |
| 10+ | $ 3.924 | $ 39.24 |
| 30+ | $ 3.535 | $ 106.05 |
| 100+ | $ 3.1428 | $ 314.28 |
| 500+ | $ 2.9605 | $ 1480.25 |
| 1,000+ | $ 2.8792 | $ 2879.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Interface | SPI | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 250kHz;16 | |
| S/N Ratio | 92.5dB | |
| Voltage - Supply | 2.3V~5V | |
| Number of Channels | 8 | |
| ADC architecture | SAR | |
| Integral non - linearity | 1.25LSB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



