GUDIAN GDSPLS0807MN-1R0M
| Manufacturer |
GUDIAN
Asian Brands |
| Mfr. Part # | GDSPLS0807MN-1R0M |
| LCSC Part # | C49208890 |
| Package | SMD,8.4x7.9mm |
| Customer # | |
| Description | 13A 1uH ±20% 15A 4.3mΩ SMD,8.4x7.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Package | SMD,8.4x7.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4132 | $ 0.41 |
10+ | $ 0.3281 | $ 3.28 |
30+ | $ 0.291 | $ 8.73 |
100+ | $ 0.2445 | $ 24.45 |
500+ | $ 0.2244 | $ 112.20 |
1,000+ | $ 0.212 | $ 212.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$