LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSAP3019AKTR-G1 product image
  • MSAP3019AKTR-G1 thumbnail 1
  • MSAP3019AKTR-G1 thumbnail 2
  • MSAP3019AKTR-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSAP3019AKTR-G1RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSAP3019AKTR-G1
LCSC Part #
C49208536
Packaging
SOT-23-6
Customer #
Key Attributes
1.5MHz Boost DC-DC 800mA 2.5V~6V SOT-23-6 LED Drivers ICs RoHS
Datasheetpdf iconMSKSEMI MSAP3019AKTR-G1
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1411$ 0.71
50+$ 0.1123$ 5.62
150+$ 0.0978$ 14.67
500+$ 0.087$ 43.50
3,000+$ 0.0784$ 235.20
6,000+$ 0.074$ 444.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMSKSEMI
PackagingSOT-23-6
Output Voltage-
Frequency - Switching1.5MHz
FeaturesOver Voltage Protection
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels-
TopologyBoost
TypeDC-DC
Output Current800mA
Constant Current Accuracy-
Voltage - Input(DC)2.5V~6V

Introduction

AI Translation

This series is a fixed-frequency, constant-current boost DC/DC controller designed primarily for white backlight LED driving. Operating from a single-cell lithium battery input, it supports up to 2P6S output configurations. The device integrates a 22V output overvoltage protection circuit to ensure safe operation under LED open-circuit conditions. The enable pin supports high-frequency PWM dimming with a maximum frequency of 100KHz, providing excellent linearity at high-frequency PWM dimming with a minimum duty cycle down to 2%.

Features

AI Translation
  • Output voltage rating: up to 22 V
  • Oscillation frequency: 1.5 MHz ±20%
  • Efficiency: 88%
  • Operating control mode: Current mode operation with PWM control
  • Standby power consumption: 1.0 μA max
  • PWM dimming: minimum dimming 2%, dimming frequency 100 KHz

Applications

AI Translation
  • LED backlight driver
  • Eye-care lamp