MSKSEMI MSLM2904DR2G
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MSLM2904DR2G |
| LCSC Part # | C49208524 |
| Package | SOP-8 |
| Customer # | |
| Description | 500uA 2mV 20nA 2 70dB SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MSKSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0651 | $ 0.65 |
100+ | $ 0.0517 | $ 5.17 |
300+ | $ 0.045 | $ 13.50 |
2,500+ | $ 0.04 | $ 100.00 |
5,000+ | $ 0.036 | $ 180.00 |
10,000+ | $ 0.034 | $ 340.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$