MSKSEMI MSLM2902DR
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MSLM2902DR |
| LCSC Part # | C49208516 |
| Package | SOP-14 |
| Customer # | |
| Description | 2mV 20nA 70dB 500uA 4 SOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MSKSEMI | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,380
3,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0723 | $ 0.72 |
100+ | $ 0.0575 | $ 5.75 |
300+ | $ 0.05 | $ 15.00 |
1,000+ | $ 0.0445 | $ 44.50 |
4,000+ | $ 0.04 | $ 160.00 |
8,000+ | $ 0.0378 | $ 302.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$