PROD Tech PSPMAC1040-2R2M-ITF
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAC1040-2R2M-ITF |
| LCSC Part # | C49208491 |
| Package | SMD,11x10mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 12.5A 6.6mΩ SMD,11x10mm |
| Description | 12.5A 2.2uH 6.6mΩ 25A Molded Inductor ±20% SMD,11x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,11x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1929 | $ 0.96 |
50+ | $ 0.1502 | $ 7.51 |
150+ | $ 0.1318 | $ 19.77 |
800+ | $ 0.109 | $ 87.20 |
2,400+ | $ 0.0988 | $ 237.12 |
4,800+ | $ 0.0927 | $ 444.96 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$