LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
jkun A1504Y-04-A7W-P product image
  • A1504Y-04-A7W-P thumbnail 1
  • A1504Y-04-A7W-P thumbnail 2
  • A1504Y-04-A7W-P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

jkun A1504Y-04-A7W-PRoHS

Manufacturer
jkunAsian Brands
MPN
A1504Y-04-A7W-P
LCSC Part #
C49208417
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.5mm SINGLE ROW
Datasheetpdf iconjkun A1504Y-04-A7W-P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
Manufacturerjkun
PackagingP=1.5mm
ColorWhite
Operating Temperature-25℃~+85℃
Pitch1.5mm
Flame Retardant Rating-
Holes Structure1x4P
With WingsWithout Fins
Reference Series-
Plastic MaterialPA66
Number of PINs Per Row4
Number of Rows1
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.79
500+$ 0.0124$ 6.20
2,000+$ 0.0105$ 21.00
5,000+$ 0.0094$ 47.00
25,000+$ 0.0084$ 210.00
50,000+$ 0.0078$ 390.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.