Cmos CMSC80N02
| Manufacturer | CmosAsian Brands |
| MPN | CMSC80N02 |
| LCSC Part # | C49208405 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 55A DFN-8(3.3x3.3) |
| Datasheet | Cmos CMSC80N02 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 5.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| RDS(on) | 5.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSC80N02 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON). The device is suitable for PWM, load switching, and general-purpose applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Surface mount package
- RoHS compliant
Applications
AI Translation
- DC-DC Converter
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1023$ 0.0972 | $ 0.49 |
| 50+ | $ 0.0827$ 0.0786 | $ 3.93 |
| 150+ | $ 0.073$ 0.0694 | $ 10.41 |
| 500+ | $ 0.0656$ 0.0624 | $ 31.20 |
| 2,500+ | $ 0.0597$ 0.0568 | $ 142.00 |
| 5,000+ | $ 0.0568$ 0.0540 | $ 270.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 40W | |
| RDS(on) | 5.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| RDS(on) | 5.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 26nC | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSC80N02 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON). The device is suitable for PWM, load switching, and general-purpose applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Surface mount package
- RoHS compliant
Applications
AI Translation
- DC-DC Converter
C49208405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMSC3050 | Cmos | DFN-8(3.3x3.3) | 115 | $0.1390 $0.1463 | ||
| CMSC044N03 | Cmos | DFN-8(3.3x3.3) | 125 | $0.2022 $0.2128 | ||
| CMSC055N04 | Cmos | DFN-8(3.3x3.3) | 430 | $0.2196 $0.2311 | ||
| CMSC040N04L | Cmos | DFN-8(3.3x3.3) | 180 | $0.2240 $0.2357 | ||
| CMSC055N06 | Cmos | DFN-8(3.3x3.3) | 5 | $0.3761 $0.3958 | ||
| CMSC3006 | Cmos | DFN-8(3.3x3.3) | 95 | $0.1658 $0.1745 | ||
| CMSC7418A | Cmos | DFN-8(3.3x3.3) | 495 | $0.3209 $0.3377 | ||
| CMSC019N03LS | Cmos | DFN-8(3.3x3.3) | 365 | $0.2872 $0.3023 |



