MSKSEMI MSAP3032KTR-G1
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSAP3032KTR-G1 |
| LCSC Part # | C49208388 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.2MHz 1 Boost 20mA 3V~24V SOT-23-6 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | 20mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | 20mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~24V |
Introduction
The MSAP3032KTR-G1 is a boost converter designed to drive series-connected white LEDs powered by a single-cell Li-ion battery, supporting up to 7 LEDs. The device employs a current-mode, fixed-frequency architecture that regulates LED current via an external current-sense resistor. Its feedback voltage as low as 200mV helps reduce power dissipation and improve efficiency. The device integrates undervoltage lockout, current limiting, and thermal overload protection to prevent damage during output overload conditions. The optimized operating frequency accommodates compact LC filters and low operating current while maintaining high efficiency. An internal soft-start function reduces inrush current. The compact package offers an optimal solution for PCB space savings and reduced total BOM cost.
Features
- High efficiency: up to 90%
- 1.2MHz constant frequency operation
- Integrated internal power MOSFET
- Drives up to 7 series white LEDs
- Feedback voltage as low as 200mV
- Soft-start/dimming with wide frequency range
- Under-voltage lockout, thermal shutdown
- Internal current limiting
- Over-voltage protection
- Small LC filter
- Minimum external components
- Shutdown current <1μA
- SOT23-6 package
Applications
- Camera flash white LED
- Mobile phone LED backlight
- Smartphone LED backlight
- PDA LED backlight
- Digital camera
- Camcorder
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1491 | $ 0.75 |
| 50+ | $ 0.1181 | $ 5.91 |
| 150+ | $ 0.1048 | $ 15.72 |
| 500+ | $ 0.0883 | $ 44.15 |
| 3,000+ | $ 0.0809 | $ 242.70 |
| 6,000+ | $ 0.0765 | $ 459.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | 20mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~24V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Output Voltage | - | |
| Frequency - Switching | 1.2MHz | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | 20mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~24V |
Introduction
The MSAP3032KTR-G1 is a boost converter designed to drive series-connected white LEDs powered by a single-cell Li-ion battery, supporting up to 7 LEDs. The device employs a current-mode, fixed-frequency architecture that regulates LED current via an external current-sense resistor. Its feedback voltage as low as 200mV helps reduce power dissipation and improve efficiency. The device integrates undervoltage lockout, current limiting, and thermal overload protection to prevent damage during output overload conditions. The optimized operating frequency accommodates compact LC filters and low operating current while maintaining high efficiency. An internal soft-start function reduces inrush current. The compact package offers an optimal solution for PCB space savings and reduced total BOM cost.
Features
- High efficiency: up to 90%
- 1.2MHz constant frequency operation
- Integrated internal power MOSFET
- Drives up to 7 series white LEDs
- Feedback voltage as low as 200mV
- Soft-start/dimming with wide frequency range
- Under-voltage lockout, thermal shutdown
- Internal current limiting
- Over-voltage protection
- Small LC filter
- Minimum external components
- Shutdown current <1μA
- SOT23-6 package
Applications
- Camera flash white LED
- Mobile phone LED backlight
- Smartphone LED backlight
- PDA LED backlight
- Digital camera
- Camcorder
C49208388 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



