SSGSEMI SZ4V3GD522
| Manufacturer |
SSGSEMI
Asian Brands |
| Mfr. Part # | SZ4V3GD522 |
| LCSC Part # | C49207594 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.3V 200mW SOD-523 |
| Description | 200mW 1 Independent 4V~4.6V 4.3V SOD-523 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | SSGSEMI | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 | $ 0.60 |
200+ | $ 0.0234 | $ 4.68 |
600+ | $ 0.0199 | $ 11.94 |
2,000+ | $ 0.0177 | $ 35.40 |
10,000+ | $ 0.0159 | $ 159.00 |
20,000+ | $ 0.0149 | $ 298.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$