LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI TVS70SMBP6 product image
Images for reference only

SSGSEMI TVS70SMBP6

Manufacturer
SSGSEMIAsian Brands
MPN
TVS70SMBP6
LCSC Part #
C49207181
Packaging
SMB
Customer #
Key Attributes
113V 5.3A 600W@10/1000us 86V 70V SMB TVS Diodes
DatasheetSSGSEMI TVS70SMBP6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.094$ 0.09
200+$ 0.0375$ 7.50
500+$ 0.0363$ 18.15
1,000+$ 0.0357$ 35.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSSGSEMI
PackagingSMB
Clamping Voltage113V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5.3A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown86V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)70V

Features

AI Translation
  • 600W peak pulse power (10/1000μs waveform)
  • Unidirectional and bidirectional protection
  • Fast response time: typical value less than 1ns
  • Excellent clamping capability
  • Glass passivated junction
  • Built-in strain relief structure
  • Low inductance
  • Low-profile package
  • High-temperature soldering capable: terminals withstand 260℃ / 10 seconds

Applications

AI Translation
  • I/O interfaces
  • Power lines
  • Automotive electronics
  • Telecommunications equipment
  • Computers & consumer electronics
  • Industrial electronics