LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

SSGSEMI TVS11SMAP4-B

Produttore
SSGSEMIAsian Brands
Cod. Prod.
TVS11SMAP4-B
Cod. LCSC
C49207102
Imballo
SMA
Numero Cliente
Attr. chiave
18.2V 22A 400W@10/1000us 13.5V Bidirectional 11V SMA TVS Diodes
Scheda TecnicaSSGSEMI TVS11SMAP4-B
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreSSGSEMI
ImballoSMA
Clamping Voltage18.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)22A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown13.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)11V

Caratteristiche

Traduzione AI
  • 400W peak pulse power (10/1000 µs)
  • Unidirectional and bidirectional protection
  • Fast response time: typically < 1 ns
  • Excellent clamping capability
  • Glass passivated junction
  • Built-in strain relief structure
  • Low inductance
  • Low-profile package
  • High-temperature soldering: 260°C/10 s at leads

Applicazioni

Traduzione AI
  • Input/Output interfaces
  • Power lines
  • Automotive and telecommunications
  • Computing and consumer electronics
  • Industrial electronics