SSGSEMI SE20VFBD122F
| Manufacturer |
SSGSEMI
Asian Brands |
| Mfr. Part # | SE20VFBD122F |
| LCSC Part # | C49207008 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | 20VWM 32.4VC SOD-123FL |
| Description | 6.2A@10/1000us 200W@10/1000us 32.4V 24.5V Bidirectional 20V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SSGSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0272 | $ 0.27 |
100+ | $ 0.0266 | $ 2.66 |
300+ | $ 0.0262 | $ 7.86 |
1,000+ | $ 0.0259 | $ 25.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$