JSMSEMI SBSC014N04LSIATMA1
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SBSC014N04LSIATMA1 |
| LCSC Part # | C49206914 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET 40V 225A PDFN-8L(5x6) |
| Description | 40V 225A Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10,457
10,457
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5128 | $ 0.51 |
10+ | $ 0.4099 | $ 4.10 |
30+ | $ 0.3593 | $ 10.78 |
100+ | $ 0.3086 | $ 30.86 |
500+ | $ 0.2944 | $ 147.20 |
1,000+ | $ 0.2786 | $ 278.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$