LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM219C81A475KE34D product image
  • GRM219C81A475KE34D thumbnail 1
  • GRM219C81A475KE34D thumbnail 2
  • GRM219C81A475KE34D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM219C81A475KE34DRoHS

Manufacturer
MPN
GRM219C81A475KE34D
LCSC Part #
C492069
Packaging
0805
Customer #
Key Attributes
CAP CER 4.7uF 10V X6S 0805
Datasheetpdf iconmuRata GRM219C81A475KE34D
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.0539$ 5.39
300+$ 0.0476$ 14.28
1,000+$ 0.0429$ 42.90
4,000+$ 0.0391$ 156.40
8,000+$ 0.0372$ 297.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0805
Capacitance4.7uF
Temperature CoefficientX6S
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece