JSMSEMI STIP3055
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | STIP3055 |
| LCSC Part # | C49206896 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | TRANS 60V 15A TO-247 |
| Description | Bipolar (BJT) Transistor 60V 15A 2.5MHz 90W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
900 
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.68 | $ 0.68 |
10+ | $ 0.5456 | $ 5.46 |
30+ | $ 0.4791 | $ 14.37 |
90+ | $ 0.4127 | $ 37.14 |
450+ | $ 0.374 | $ 168.30 |
900+ | $ 0.3524 | $ 317.16 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$