JSMSEMI TJA1051T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TJA1051T-JSM |
| LCSC Part # | C49206895 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Fault Protected CAN Transceiver with CAN FD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;Silent mode;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;Silent mode;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Introduction
TJA1051 is a high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to the CAN protocol controller. It belongs to a new generation of high-speed CAN transceivers with significant improvements over the TJA1050, offering better EMC and ESD performance, along with the following features: ideal passive behavior on the CAN bus when power is switched off; TJA1051T/3 and TJA1051TK/3 can directly interface with microcontrollers supplied with voltages from 3 V to 5 V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5; this implementation supports reliable communication at data rates up to 5 Mbit/s during the CAN FD fast phase. These features make the TJA1051 an ideal choice for all types of high-speed CAN networks, suitable for nodes that do not require a standby mode with bus wake-up functionality. Bus pins feature high ESD handling capability, bus pins are protected against transient disturbances in automotive environments, transmit data dominant timeout function, undervoltage detection on pins VCC and VIO, thermal protection, and support for heavily loaded CAN networks.
Features
- Compliant with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5
- Timing guaranteed to support CAN FD fast phase data rates up to 5 Mbit/s
- Suitable for 12V and 24V systems
- Low EMI and high electromagnetic immunity
- VIO input on TJA1051T/3 and TJA1051TK/3 allows direct interface with 3V to 5V microcontrollers
- Available in SO8 or leadless DFN-8 package (3.0×3.0mm)
- Green product (halogen-free and RoHS compliant)
- Predictable functional behavior under all supply conditions
- Transceiver disconnected from bus (zero load) when unpowered
Applications
- Automotive & Transportation
- Heavy Machinery
- Agricultural Machinery ISOBUS Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8614 | $ 0.86 |
| 10+ | $ 0.6894 | $ 6.89 |
| 30+ | $ 0.6018 | $ 18.05 |
| 100+ | $ 0.5159 | $ 51.59 |
| 500+ | $ 0.4883 | $ 244.15 |
| 1,000+ | $ 0.4623 | $ 462.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;Silent mode;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;Silent mode;Integrated level shifting | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Introduction
TJA1051 is a high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to the CAN protocol controller. It belongs to a new generation of high-speed CAN transceivers with significant improvements over the TJA1050, offering better EMC and ESD performance, along with the following features: ideal passive behavior on the CAN bus when power is switched off; TJA1051T/3 and TJA1051TK/3 can directly interface with microcontrollers supplied with voltages from 3 V to 5 V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5; this implementation supports reliable communication at data rates up to 5 Mbit/s during the CAN FD fast phase. These features make the TJA1051 an ideal choice for all types of high-speed CAN networks, suitable for nodes that do not require a standby mode with bus wake-up functionality. Bus pins feature high ESD handling capability, bus pins are protected against transient disturbances in automotive environments, transmit data dominant timeout function, undervoltage detection on pins VCC and VIO, thermal protection, and support for heavily loaded CAN networks.
Features
- Compliant with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5
- Timing guaranteed to support CAN FD fast phase data rates up to 5 Mbit/s
- Suitable for 12V and 24V systems
- Low EMI and high electromagnetic immunity
- VIO input on TJA1051T/3 and TJA1051TK/3 allows direct interface with 3V to 5V microcontrollers
- Available in SO8 or leadless DFN-8 package (3.0×3.0mm)
- Green product (halogen-free and RoHS compliant)
- Predictable functional behavior under all supply conditions
- Transceiver disconnected from bus (zero load) when unpowered
Applications
- Automotive & Transportation
- Heavy Machinery
- Agricultural Machinery ISOBUS Applications
C49206895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



