SSGSEMI ST36VFBD322
| Manufacturer |
SSGSEMI
Asian Brands |
| Mfr. Part # | ST36VFBD322 |
| LCSC Part # | C49206874 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | 36VWM 65VC SOD-323 |
| Description | 6A@8/20us 65V 45V Bidirectional 36V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SSGSEMI | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0617 | $ 0.62 |
100+ | $ 0.0492 | $ 4.92 |
300+ | $ 0.0429 | $ 12.87 |
3,000+ | $ 0.0382 | $ 114.60 |
6,000+ | $ 0.0344 | $ 206.40 |
9,000+ | $ 0.0325 | $ 292.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$