SSGSEMI SE12VFD522
| Manufacturer |
SSGSEMI
Asian Brands |
| Mfr. Part # | SE12VFD522 |
| LCSC Part # | C49206840 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | 12VWM 24VC SOD-523 |
| Description | 24V 240W@8/20us 12V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SSGSEMI | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,960
2,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0327 | $ 0.65 |
200+ | $ 0.0257 | $ 5.14 |
600+ | $ 0.0218 | $ 13.08 |
3,000+ | $ 0.0194 | $ 58.20 |
9,000+ | $ 0.0174 | $ 156.60 |
21,000+ | $ 0.0163 | $ 342.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$