LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI SE5VLBD522 product image
Images for reference only

SSGSEMI SE5VLBD522

Manufacturer
SSGSEMIAsian Brands
MPN
SE5VLBD522
LCSC Part #
C49206835
Packaging
SOD-523
Customer #
Key Attributes
ESD DIODE 5VWM 12VC SOD-523
DatasheetSSGSEMI SE5VLBD522
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,960
2,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0498$ 1.00
200+$ 0.0419$ 8.38
600+$ 0.0375$ 22.50
3,000+$ 0.0348$ 104.40
9,000+$ 0.0326$ 293.40
21,000+$ 0.0313$ 657.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSSGSEMI
PackagingSOD-523
Clamping Voltage12V
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)36W@8/20us
Number of Channels1
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Bidirectional ESD protection for single I/O line
  • Typical ultra-low capacitance: 3pF
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • Solid-state silicon avalanche technology
  • IEC 61000-4-2 ±15kV contact discharge, ±15kV air discharge
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning Surge) 3A (8/20μs)

Applications

AI Translation
  • Mobile Phones & Accessories
  • Personal Digital Assistants
  • Laptops & Handheld Devices
  • Portable Instruments
  • Digital Cameras