SSGSEMI SE12VFBN062
| Manufacturer |
SSGSEMI
Asian Brands |
| Mfr. Part # | SE12VFBN062 |
| LCSC Part # | C49206800 |
| Package | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 20VC DFN0603-2L |
| Description | 4A@8/20us 20V 100W@8/20us 13.4V Bidirectional 12V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SSGSEMI | |
| Package | DFN0603-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000 
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.027 | $ 0.54 |
200+ | $ 0.0212 | $ 4.24 |
600+ | $ 0.018 | $ 10.80 |
2,000+ | $ 0.016 | $ 32.00 |
10,000+ | $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$