LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADA4638-1ARZ-R7 product image
  • ADA4638-1ARZ-R7 thumbnail 1
  • ADA4638-1ARZ-R7 thumbnail 2
  • ADA4638-1ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4638-1ARZ-R7RoHS

Manufacturer
MPN
ADA4638-1ARZ-R7
LCSC Part #
C491994
Packaging
SOIC-8
Customer #
Key Attributes
30V, zero-drift, rail-to-rail output precision amplifier
Datasheetpdf iconADI ADA4638-1ARZ-R7
In-Stock: 477
477 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9421$ 4.6456$ 4.65
10+$ 4.3116$ 4.0529$ 40.53
30+$ 3.9362$ 3.7001$ 111.00
100+$ 3.2195$ 3.0264$ 302.64
500+$ 3.0456$ 2.8629$ 1431.45
1,000+$ 2.966$ 2.7881$ 2788.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage4.5uV
Slew Rate1.5V/us
Input Offset Current(Ios)25pA
FeaturesZero drift / auto-zero;ESD protection;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)142dB
Ib - Input Bias Current45pA
Output Current38mA
Input Offset Voltage Drift(Vos TC)80nV/℃
Quiescent Current850uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density66nV/√Hz@1kHz
Dual Supply-15V~-2.25V;2.25V~15V
Rail to RailRail-to-rail output
Single Supply4.5V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4638-1 is a high voltage, high precision zero-drift amplifier with rail-to-rail output swing, guaranteed to operate from a 4.5 V to 30 V single supply or ±2.25 V to ±15 V dual supply. Power consumption is less than 0.95 mA from a ±5 V supply.

The ADA4638-1 features a 4 μV offset voltage, less than 0.05 μV/°C offset drift, no 1/f noise, and an input voltage noise of only 1.2 μV p-p (0.1 Hz to 10 Hz), making it suitable for high precision applications where large error sources cannot be tolerated. The near-zero drift of this device over a wide operating temperature range makes it highly beneficial for pressure sensor, medical equipment, and strain gauge amplifier applications. Many applications can take advantage of the rail-to-rail output swing provided by the ADA4638-1 to maximize SNR.

The ADA4638-1 is rated over the −40°C to +125°C extended industrial temperature range and is available in 8-lead LFCSP (3 mm × 3 mm) and SOIC packages.

Features

AI Translation
  • Single supply: 4.5 V to 30 V
  • Dual supply: ±2.25 V to ±15 V
  • Low offset voltage: 4 μV (maximum)
  • Input offset voltage drift: 0.05 μV/°C (maximum)
  • High gain: 130 dB (minimum)
  • High PSRR: 120 dB (minimum)
  • High CMRR: 130 dB (minimum)
  • Input common-mode range includes negative supply rail
  • Rail-to-rail output
  • Low supply current: 0.95 mA (maximum)

Applications

AI Translation
  • Electronic scales
  • Pressure and position sensors
  • Strain gauge amplifiers
  • Medical instruments
  • Thermocouple amplifiers