LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRR2512F47R0TS product image
  • FRR2512F47R0TS thumbnail 1
  • FRR2512F47R0TS thumbnail 2
  • FRR2512F47R0TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRR2512F47R0TS

Manufacturer
FOJANAsian Brands
MPN
FRR2512F47R0TS
LCSC Part #
C49196864
Packaging
2512
Customer #
Key Attributes
RES 47Ω ±1% 1W 2512
Datasheetpdf iconFOJAN FRR2512F47R0TS
Alternative Parts4
In-Stock: 170
170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0814$ 0.0733$ 0.73
100+$ 0.0675$ 0.0608$ 6.08
300+$ 0.0606$ 0.0546$ 16.38
1,000+$ 0.0554$ 0.0499$ 49.90
4,000+$ 0.0512$ 0.0461$ 184.40
8,000+$ 0.0492$ 0.0443$ 354.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2512
Power(Watts)1W
Resistance47Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant and halogen-free
  • Superior anti-sulfuration performance
  • AEC-Q200 compliant

Applications

AI Translation
  • Engine power control systems, chassis safety control systems, body electronic control systems, automotive information systems, audio/video entertainment systems, in-vehicle navigation systems, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC2512F47R0TSFOJAN2512380$0.0373 $0.0392
FPS2512F47R0TSFOJAN2512130$ 0.0692
FRP2512F47R0TSFOJAN25123,790$0.0626 $0.0658
FRH2512B47R0TSFOJAN25124,000$ 0.0513