Images are for reference only
EDA Models

FOJAN FRH0603B3651TS

Manufacturer
FOJAN
Asian Brands
Mfr. Part #
FRH0603B3651TS
LCSC Part #
C49196674
Package
0603
Customer #
Key Attributes
RES 3.65kΩ ±0.1% 100mW 0603
Description
100mW 3.65kΩ 75V ±100ppm/℃ Thick Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon FOJAN FRH0603B3651TS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer FOJAN
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon FOJAN FRH0603B3651TS
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 8,800
8,800 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0061 $ 0.0058 $ 0.58
1,000+
$ 0.0048 $ 0.0046 $ 4.60
5,000+
$ 0.0041 $ 0.0039 $ 19.50
10,000+
$ 0.0037 $ 0.0036 $ 36.00
50,000+
$ 0.0033 $ 0.0032 $ 160.00
100,000+
$ 0.0031 $ 0.0030 $ 300.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$