FOJAN FRH0603B2002TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRH0603B2002TS |
| LCSC Part # | C49196669 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 100mW 0603 |
| Description | 100mW 20kΩ 75V Thick Film Resistor ±100ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
206,200
206,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0063 $ 0.0060 | $ 0.60 |
1,000+ | $ 0.005 $ 0.0048 | $ 4.80 |
5,000+ | $ 0.0043 $ 0.0041 | $ 20.50 |
10,000+ | $ 0.0039 $ 0.0038 | $ 38.00 |
50,000+ | $ 0.0034 $ 0.0033 | $ 165.00 |
100,000+ | $ 0.0032 $ 0.0031 | $ 310.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$