LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L150/36GR product image
  • 1812L150/36GR thumbnail 1
  • 1812L150/36GR thumbnail 2
  • 1812L150/36GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L150/36GRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L150/36GR
LCSC Part #
C49196648
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 36V 1.5A 1812
Datasheetpdf iconLUTE 1812L150/36GR
In-Stock: 24,735
24,735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1026$ 0.51
50+$ 0.0859$ 4.30
150+$ 0.0775$ 11.63
1,500+$ 0.0643$ 96.45
3,000+$ 0.0592$ 177.60
4,500+$ 0.0567$ 255.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max36V
Hold Current1.5A
Current - Max40A
Power Dissipation1.2W
Trip Current3A
Height1.5mm
Length4.73mm
Width3.41mm
Time to Trip(Max)500ms
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)160mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18 × 0.12 inch / 4.5 × 3.2 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 150V
  • Rated current 0.05A to 4.00A
  • Fast response time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature soldering processes

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection