LUTE 1812L110/36QR
| Manufacturer | LUTEAsian Brands |
| MPN | 1812L110/36QR |
| LCSC Part # | C49196647 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V 1.1A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 2.2A | |
| Height | 2mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.18 × 0.12 inch / 4.5 × 3.2 mm
- Surface mount resettable fuse
- Rated voltage 6V to 150V
- Rated current 0.05A to 4.00A
- Fast response time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature soldering processes
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939 | $ 0.47 |
| 50+ | $ 0.0786 | $ 3.93 |
| 150+ | $ 0.0709 | $ 10.64 |
| 1,000+ | $ 0.0652 | $ 65.20 |
| 2,000+ | $ 0.0606 | $ 121.20 |
| 5,000+ | $ 0.0583 | $ 291.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 1.1A | |
| Current - Max | 40A | |
| Power Dissipation | 1.2W | |
| Trip Current | 2.2A | |
| Height | 2mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 300ms | |
| Resistance @ 25℃ | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions 0.18 × 0.12 inch / 4.5 × 3.2 mm
- Surface mount resettable fuse
- Rated voltage 6V to 150V
- Rated current 0.05A to 4.00A
- Fast response time
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high-temperature soldering processes
Applications
AI Translation
- USB peripherals
- Motherboard hot-plug protection
- Power tools
- Smartphone battery and port protection
- Gaming console port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



