KFSON TGC564J2000A424530
| Manufacturer | KFSONAsian Brands |
| MPN | TGC564J2000A424530 |
| LCSC Part # | C49196385 |
| Packaging | Through Hole,45x42mm |
| Customer # | |
| Key Attributes | CAP FILM 560nF ±5% 2000V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KFSON | |
| Packaging | Through Hole,45x42mm | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV | |
| Capacitance | 560nF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 119
119 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3798$ 2.2609 | $ 2.26 |
| 10+ | $ 2.2709$ 2.1574 | $ 21.57 |
| 54+ | $ 2.2075$ 2.0972 | $ 113.25 |
| 108+ | $ 2.1408$ 2.0338 | $ 219.65 |
| 432+ | $ 2.1116$ 2.0061 | $ 866.64 |
| 1,080+ | $ 2.0969$ 1.9921 | $ 2151.47 |
Standard Packaging54/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KFSON | |
| Packaging | Through Hole,45x42mm | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV | |
| Capacitance | 560nF | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



