KFSON TGC474J1200A423218
| Manufacturer |
KFSON
Asian Brands |
| Mfr. Part # | TGC474J1200A423218 |
| LCSC Part # | C49196384 |
| Package | - |
| Customer # | |
| Key Attributes | CAP FILM 470nF ±5% 1200V |
| Description | ±5% 1.2kV 470nF -40℃~+85℃ Polypropylene Film Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KFSON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
In-Stock:
458 
458
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0221 | $ 2.02 |
10+ | $ 1.7217 | $ 17.22 |
30+ | $ 1.5346 | $ 46.04 |
78+ | $ 1.3415 | $ 104.64 |
468+ | $ 1.2556 | $ 587.62 |
936+ | $ 1.2173 | $ 1139.39 |
Standard Packaging 78/Full
Box | ||
Better price for more quantity?
$