YONGYUTAI AO3400A
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | AO3400A |
| LCSC Part # | C49195711 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 66pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.36W | |
| RDS(on) | 19mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 702pF | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum drain-source voltage (VDS(max)) = 30 V
- Maximum drain current (ID(max)) = 5.8 A
- RDS(ON) max 26 mΩ at VGS = 10 V
- RDS(ON) max 32 mΩ at VGS = 4.5 V
- Improved dv/dt capability
- Eco-friendly device available
- Fast switching
Applications
AI Translation
- Power Management
- PWM Applications
- Load Switching
In-Stock: 49,580
49,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0225$ 0.0214 | $ 0.43 |
| 200+ | $ 0.0177$ 0.0169 | $ 3.38 |
| 600+ | $ 0.015$ 0.0143 | $ 8.58 |
| 3,000+ | $ 0.0134$ 0.0128 | $ 38.40 |
| 9,000+ | $ 0.012$ 0.0114 | $ 102.60 |
| 21,000+ | $ 0.0112$ 0.0107 | $ 224.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Output Capacitance(Coss) | 66pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.36W | |
| RDS(on) | 19mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 52pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 702pF | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum drain-source voltage (VDS(max)) = 30 V
- Maximum drain current (ID(max)) = 5.8 A
- RDS(ON) max 26 mΩ at VGS = 10 V
- RDS(ON) max 32 mΩ at VGS = 4.5 V
- Improved dv/dt capability
- Eco-friendly device available
- Fast switching
Applications
AI Translation
- Power Management
- PWM Applications
- Load Switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



