DOWO FZT651TA-DW
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | FZT651TA-DW |
| LCSC Part # | C49195059 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 60V 3A 140MHz 2W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DOWO | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,185
2,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1153 | $ 0.58 |
50+ | $ 0.0932 | $ 4.66 |
150+ | $ 0.0821 | $ 12.32 |
500+ | $ 0.0739 | $ 36.95 |
2,500+ | $ 0.0672 | $ 168.00 |
5,000+ | $ 0.0639 | $ 319.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$