DOWO MJD31C
| Manufacturer | DOWOAsian Brands |
| MPN | MJD31C |
| LCSC Part # | C49195055 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 3A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DOWO | |
| Packaging | TO-252 | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 25 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 40W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to MJD32C
- Marking: MJD31C
Applications
AI Translation
- Linear and switching industrial application
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1239 | $ 0.62 |
| 50+ | $ 0.0976 | $ 4.88 |
| 150+ | $ 0.0844 | $ 12.66 |
| 500+ | $ 0.0745 | $ 37.25 |
| 2,500+ | $ 0.0666 | $ 166.50 |
| 5,000+ | $ 0.0627 | $ 313.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DOWO | |
| Packaging | TO-252 | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 25 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 40W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 1.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary to MJD32C
- Marking: MJD31C
Applications
AI Translation
- Linear and switching industrial application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



