LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) MM3Z47 product image
  • MM3Z47 thumbnail 1
  • MM3Z47 thumbnail 2
  • MM3Z47 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) MM3Z47RoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
MM3Z47
LCSC Part #
C49195
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 47V 300mW SOD-323
Datasheetpdf iconST(Semtech) MM3Z47
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.89
500+$ 0.0139$ 6.95
3,000+$ 0.0114$ 34.20
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@36V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs
  • Tolerance: ±5%