LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ATL431AIDBZR-TP product image
  • ATL431AIDBZR-TP thumbnail 1
  • ATL431AIDBZR-TP thumbnail 2
  • ATL431AIDBZR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ATL431AIDBZR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ATL431AIDBZR-TP
LCSC Part #
C49190781
Packaging
SOT-23
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC ATL431AIDBZR-TP
In-Stock: 4,030
4,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0828$ 0.41
50+$ 0.0658$ 3.29
150+$ 0.0573$ 8.60
500+$ 0.051$ 25.50
3,000+$ 0.0459$ 137.70
6,000+$ 0.0433$ 259.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation350uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a three-terminal adjustable shunt regulator whose output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature an output impedance of 0.15Ω (typical). The active output circuitry provides a very sharp turn-on characteristic, making them an excellent replacement for Zener diodes in numerous applications. Typical applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.

Features

AI Translation
  • Adjustable output voltage range: 2.5V~36V
  • Low dynamic output resistance: 0.15Ω (typical)
  • Low temperature drift: 5mV (typical)
  • Low output noise
  • High stability with capacitive loads
  • Current capability range: 1~100mA
  • Accuracy: 1%
  • Package: SOT23

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Voltage comparator with integrated reference
  • Secondary-side voltage regulation in flyback switching power supplies