TECH PUBLIC KTC4373
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | KTC4373 |
| LCSC Part # | C49190751 |
| Package | SOT-89 |
| Customer # | |
| Description | 240 1 NPN 500mW 800mA 120V SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
890 
890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0705 | $ 0.71 |
100+ | $ 0.0555 | $ 5.55 |
300+ | $ 0.048 | $ 14.40 |
1,000+ | $ 0.0424 | $ 42.40 |
5,000+ | $ 0.0379 | $ 189.50 |
10,000+ | $ 0.0356 | $ 356.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$