JK-ET JF72200D20MA0250F
| Manufacturer | JK-ETAsian Brands |
| MPN | JF72200D20MA0250F |
| LCSC Part # | C49190728 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 20Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 20Ω | |
| Pitch | 10mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 5A | |
| Diameter (φD) | 20mm | |
| Thermal Time Constant | 3min | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2900K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3205 | $ 1.60 |
| 50+ | $ 0.2504 | $ 12.52 |
| 200+ | $ 0.2204 | $ 44.08 |
| 400+ | $ 0.183 | $ 73.20 |
| 2,400+ | $ 0.1663 | $ 399.12 |
| 5,000+ | $ 0.1563 | $ 781.50 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 20Ω | |
| Pitch | 10mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 5A | |
| Diameter (φD) | 20mm | |
| Thermal Time Constant | 3min | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2900K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

