LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JK-ET JF72025D20MA0250F product image
Images for reference only

JK-ET JF72025D20MA0250FRoHS

Manufacturer
JK-ETAsian Brands
MPN
JF72025D20MA0250F
LCSC Part #
C49190727
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
THERMISTOR NTC 2.5Ω TH
Datasheetpdf iconJK-ET JF72025D20MA0250F
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.166$ 0.83
50+$ 0.162$ 8.10
200+$ 0.1594$ 31.88
400+$ 0.1568$ 62.72
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerJK-ET
PackagingThrough Hole,P=10mm
Resistance @ 25℃2.5Ω
Pitch10mm
Operating Temperature-40℃~+160℃
Tolerance±20%
Steady State Current (Max)10A
Diameter (φD)20mm
Thermal Time Constant3min
B Constant Tolerance±10%
B Constant (25℃/50℃)2900K

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece