JK-ET JF72025D13MB7250F
| Manufacturer | JK-ETAsian Brands |
| MPN | JF72025D13MB7250F |
| LCSC Part # | C49190717 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 2.5Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 6A | |
| Diameter (φD) | 13mm | |
| Thermal Time Constant | 1.5min | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2700K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 245
245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.076 | $ 0.38 |
| 50+ | $ 0.0597 | $ 2.99 |
| 250+ | $ 0.0515 | $ 12.88 |
| 500+ | $ 0.0454 | $ 22.70 |
| 2,500+ | $ 0.0405 | $ 101.25 |
| 5,000+ | $ 0.0381 | $ 190.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 6A | |
| Diameter (φD) | 13mm | |
| Thermal Time Constant | 1.5min | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2700K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

