JK-ET JF72025D9MB7250F
| Manufacturer | JK-ETAsian Brands |
| MPN | JF72025D9MB7250F |
| LCSC Part # | C49190707 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 2.5Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 4A | |
| Diameter (φD) | 9mm | |
| Thermal Time Constant | 45s | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2700K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0302 | $ 0.60 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0194 | $ 9.70 |
| 2,000+ | $ 0.0172 | $ 34.40 |
| 10,000+ | $ 0.0152 | $ 152.00 |
| 20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | JK-ET | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+160℃ | |
| Tolerance | ±20% | |
| Steady State Current (Max) | 4A | |
| Diameter (φD) | 9mm | |
| Thermal Time Constant | 45s | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2700K |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

