LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR 3362X-1-501LF product image
  • 3362X-1-501LF thumbnail 1
  • 3362X-1-501LF thumbnail 2
  • 3362X-1-501LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3362X-1-501LFRoHS

Manufacturer
JIERRAsian Brands
MPN
3362X-1-501LF
LCSC Part #
C49190509
Packaging
Through Hole-3P,7x6.8mm
Customer #
Key Attributes
±10% ±150ppm/℃ 500mW 500Ω Through Hole-3P,7x6.8mm Slide Potentiometers RoHS
Datasheetpdf iconJIERR 3362X-1-501LF
In-Stock: 530
530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3627$ 0.3446$ 1.72
50+$ 0.285$ 0.2708$ 13.54
150+$ 0.2517$ 0.2392$ 35.88
500+$ 0.2102$ 0.1997$ 99.85
2,500+$ 0.1916$ 0.1821$ 455.25
5,000+$ 0.1806$ 0.1716$ 858.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Slide Potentiometers
ManufacturerJIERR
PackagingThrough Hole-3P,7x6.8mm
Tolerance±10%
Temperature Coefficient±150ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance500Ω