JIERR 3362S-1-102
| Manufacturer | JIERRAsian Brands |
| MPN | 3362S-1-102 |
| LCSC Part # | C49190495 |
| Packaging | Through Hole-3P,7x6.8mm |
| Customer # | |
| Key Attributes | POT 1kΩ 500mW Through Hole-3P,7x6.8mm |
| Datasheet | JIERR 3362S-1-102 |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,7x6.8mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,7x6.8mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,785
3,785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2716$ 0.2581 | $ 1.29 |
| 50+ | $ 0.2144$ 0.2037 | $ 10.19 |
| 150+ | $ 0.1899$ 0.1805 | $ 27.08 |
| 500+ | $ 0.1593$ 0.1514 | $ 75.70 |
| 2,500+ | $ 0.1457$ 0.1385 | $ 346.25 |
| 5,000+ | $ 0.1375$ 0.1307 | $ 653.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,7x6.8mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,7x6.8mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
C49190495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 3362P-1-102 | JIERR | Similar | Through Hole-3P,7x6.8mm | 5,845 | $0.1989 $0.2093 | ||
| 3362X-1-102 | JIERR | Similar | Through Hole-3P,7x6.8mm | 305 | $0.2563 $0.2697 | ||
| 3362P-1-102LF | JIERR | Similar | Through Hole-3P,7x6.8mm | 5,350 | $0.2730 $0.2873 | ||
| 3362S-1-102LF | JIERR | Similar | Through Hole-3P,7x6.8mm | 210 | $0.3535 $0.3721 | ||
| 3362X-1-102LF | JIERR | Similar | Through Hole-3P,7x6.8mm | 240 | $0.3467 $0.3649 |
5 more alternative parts.View all substitutes



