LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR 3296X-1-100LF product image
  • 3296X-1-100LF thumbnail 1
  • 3296X-1-100LF thumbnail 2
  • 3296X-1-100LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3296X-1-100LFRoHS

Manufacturer
JIERRAsian Brands
MPN
3296X-1-100LF
LCSC Part #
C49190479
Packaging
Through Hole-3P,9.5x4.9mm
Customer #
Key Attributes
±10% ±150ppm/℃ 500mW 10Ω Through Hole-3P,9.5x4.9mm Slide Potentiometers RoHS
Datasheetpdf iconJIERR 3296X-1-100LF
In-Stock: 1,807
1,807 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5961$ 0.60
10+$ 0.4762$ 4.76
50+$ 0.4163$ 20.82
100+$ 0.3564$ 35.64
500+$ 0.3207$ 160.35
1,000+$ 0.3013$ 301.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Slide Potentiometers
ManufacturerJIERR
PackagingThrough Hole-3P,9.5x4.9mm
Tolerance±10%
Temperature Coefficient±150ppm/℃
Power(Watts)500mW
Number of Turns28
Resistance10Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece