LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST L-TLV74328PDBVR product image
  • L-TLV74328PDBVR thumbnail 1
  • L-TLV74328PDBVR thumbnail 2
  • L-TLV74328PDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST L-TLV74328PDBVRRoHS

Manufacturer
PIELENSTAsian Brands
MPN
L-TLV74328PDBVR
LCSC Part #
C49190442
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 2.8V 300mA SOT-23-5
Datasheetpdf iconPIELENST L-TLV74328PDBVR
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0662$ 0.66
100+$ 0.0521$ 5.21
300+$ 0.0451$ 13.53
3,000+$ 0.0398$ 119.40
6,000+$ 0.0356$ 213.60
9,000+$ 0.0335$ 301.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerPIELENST
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This product features a wide input voltage range of 1.2V to 5.5V, with low dropout, low power consumption, and a compact package. Its 2μA low quiescent current makes it particularly suitable for battery-powered devices and systems requiring extended standby operation, helping to reduce system standby power consumption and effectively prolong standby time and battery life. An optional version with an EN enable pin is available — pulling the EN pin low enters shutdown mode, in which the quiescent current drops to a typical value of 100nA. With ceramic output capacitors, the device operates stably across the full input voltage range of 1.2V to 5.5V and load current range of 0mA to 300mA.

Features

AI Translation
  • 2µA quiescent current (no load)
  • ±2% output voltage accuracy
  • 300mA output current capability
  • 100nA shutdown current (optional version)
  • Wide input voltage range: 1.2V to 5.5V
  • Low dropout: 0.18V (Vo=3.3V, Io=300mA)
  • Fixed output voltage: 2.8V
  • Compatible with ceramic or tantalum capacitors
  • Current limiting protection
  • Over-temperature protection

Applications

AI Translation
  • Handheld and battery-powered devices
  • Low-power microprocessors
  • Laptops, palmtop computers, and PDAs
  • Wireless communication devices
  • Audio/video devices