PIELENST L-TLV74330PDBVR
| Manufacturer | PIELENSTAsian Brands |
| MPN | L-TLV74330PDBVR |
| LCSC Part # | C49190438 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 300mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, low dropout, low power consumption, and a compact package. Its 2μA low quiescent current makes it particularly suitable for battery-powered and long-duration standby system applications, helping to reduce system standby power consumption and effectively extend standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which quiescent current drops to a typical value of 100nA. The output capacitor supports ceramic capacitors, enabling stable operation across the full 1.2V to 5.5V input voltage range and 0mA to 300mA output load current range.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (Vo=3.3V/Io=300mA)
- Fixed output voltage: 3.0V
- Compatible with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.062 | $ 0.62 |
| 100+ | $ 0.0487 | $ 4.87 |
| 300+ | $ 0.042 | $ 12.60 |
| 3,000+ | $ 0.037 | $ 111.00 |
| 6,000+ | $ 0.033 | $ 198.00 |
| 9,000+ | $ 0.031 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, low dropout, low power consumption, and a compact package. Its 2μA low quiescent current makes it particularly suitable for battery-powered and long-duration standby system applications, helping to reduce system standby power consumption and effectively extend standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which quiescent current drops to a typical value of 100nA. The output capacitor supports ceramic capacitors, enabling stable operation across the full 1.2V to 5.5V input voltage range and 0mA to 300mA output load current range.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (Vo=3.3V/Io=300mA)
- Fixed output voltage: 3.0V
- Compatible with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video equipment
C49190438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



