PIELENST L-TLV74318PDBVR
| Manufacturer | PIELENSTAsian Brands |
| MPN | L-TLV74318PDBVR |
| LCSC Part # | C49190436 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 300mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, low dropout, low power consumption, and a miniaturized package. Its 2uA low quiescent current makes it particularly suitable for battery-powered devices and systems requiring extended standby operation, helping to reduce system standby power consumption and effectively prolong standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which the quiescent current drops to as low as 100nA (typical). The output supports ceramic capacitors and operates stably across the full input voltage range of 1.2V to 5.5V and load current range of 0mA to 300mA.
Features
- 2µA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at Vo=3.3V, Io=300mA)
- Fixed output voltage: 1.8V
- Compatible with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video devices
- Automotive navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.062 | $ 0.62 |
| 100+ | $ 0.0487 | $ 4.87 |
| 300+ | $ 0.042 | $ 12.60 |
| 3,000+ | $ 0.037 | $ 111.00 |
| 6,000+ | $ 0.033 | $ 198.00 |
| 9,000+ | $ 0.031 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, low dropout, low power consumption, and a miniaturized package. Its 2uA low quiescent current makes it particularly suitable for battery-powered devices and systems requiring extended standby operation, helping to reduce system standby power consumption and effectively prolong standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which the quiescent current drops to as low as 100nA (typical). The output supports ceramic capacitors and operates stably across the full input voltage range of 1.2V to 5.5V and load current range of 0mA to 300mA.
Features
- 2µA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at Vo=3.3V, Io=300mA)
- Fixed output voltage: 1.8V
- Compatible with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- Wireless communication devices
- Audio/video devices
- Automotive navigation systems
C49190436 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



