PIELENST L-LP5907MFX-1.2/NOPB
| Manufacturer | PIELENSTAsian Brands |
| MPN | L-LP5907MFX-1.2/NOPB |
| LCSC Part # | C49190431 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.2V 300mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, with low dropout, low power consumption, and a compact package. Its 2µA low quiescent current makes it particularly suitable for battery-powered systems and devices requiring extended standby operation, helping reduce system standby power consumption and effectively prolonging standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which quiescent current drops to as low as 100nA (typical). Compatible with ceramic output capacitors, it operates stably across the full 1.2V to 5.5V input voltage range and 0mA to 300mA output load current range.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at Vo=3.3V, Io=300mA)
- Fixed output voltage: 1.2V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld battery-powered devices
- Low-power microprocessors
- Notebook computers
- Handheld computers
- PDA wireless communication devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0837 | $ 0.42 |
| 50+ | $ 0.0657 | $ 3.29 |
| 150+ | $ 0.0568 | $ 8.52 |
| 500+ | $ 0.05 | $ 25.00 |
| 3,000+ | $ 0.0446 | $ 133.80 |
| 6,000+ | $ 0.0419 | $ 251.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, with low dropout, low power consumption, and a compact package. Its 2µA low quiescent current makes it particularly suitable for battery-powered systems and devices requiring extended standby operation, helping reduce system standby power consumption and effectively prolonging standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which quiescent current drops to as low as 100nA (typical). Compatible with ceramic output capacitors, it operates stably across the full 1.2V to 5.5V input voltage range and 0mA to 300mA output load current range.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at Vo=3.3V, Io=300mA)
- Fixed output voltage: 1.2V
- Ceramic or tantalum capacitor compatible
- Current limiting protection
- Over-temperature protection
Applications
- Handheld battery-powered devices
- Low-power microprocessors
- Notebook computers
- Handheld computers
- PDA wireless communication devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



