PIELENST L-LP5907MFX-1.5/NOPB
| Manufacturer | PIELENSTAsian Brands |
| MPN | L-LP5907MFX-1.5/NOPB |
| LCSC Part # | C49190427 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.5V 300mA SOT-23-5 |
| Datasheet | PIELENST L-LP5907MFX-1.5/NOPB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, low dropout, low power consumption, and a compact package. Its 2μA low quiescent current makes it particularly suitable for battery-powered systems and applications requiring extended standby operation, helping to reduce system standby power consumption and effectively prolonging standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which quiescent current drops to as low as 100nA (typical). Ceramic capacitors are supported as output capacitors, enabling stable operation across the full 1.2V to 5.5V input voltage range and 0mA to 300mA load current range.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at Vo=3.3V, Io=300mA)
- Fixed output voltage: 1.5V
- Compatible with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, PDAs, and wireless communication devices
- Audio/video equipment
- In-vehicle navigation systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0864 | $ 0.43 |
| 50+ | $ 0.0683 | $ 3.42 |
| 150+ | $ 0.0593 | $ 8.90 |
| 500+ | $ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.0471 | $ 141.30 |
| 6,000+ | $ 0.0443 | $ 265.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Introduction
This product features a wide input voltage range of 1.2V to 5.5V, low dropout, low power consumption, and a compact package. Its 2μA low quiescent current makes it particularly suitable for battery-powered systems and applications requiring extended standby operation, helping to reduce system standby power consumption and effectively prolonging standby time and battery life. An optional version with an EN enable pin is available; pulling the EN pin low enters shutdown mode, in which quiescent current drops to as low as 100nA (typical). Ceramic capacitors are supported as output capacitors, enabling stable operation across the full 1.2V to 5.5V input voltage range and 0mA to 300mA load current range.
Features
- 2μA quiescent current (no load)
- ±2% output voltage accuracy
- 300mA output current capability
- 100nA shutdown current (optional version)
- Wide input voltage range: 1.2V to 5.5V
- Low dropout: 0.18V (at Vo=3.3V, Io=300mA)
- Fixed output voltage: 1.5V
- Compatible with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
- Handheld, battery-powered devices
- Low-power microprocessors
- Laptops, PDAs, and wireless communication devices
- Audio/video equipment
- In-vehicle navigation systems
C49190427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



